345-070-540-412

Heilind Number:EDA345-070-540-412
Manufacturer:EDAC
Manufacturer Number:345-070-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it ensures seamless integration on your PCB. With a total of 70 positions and a pitch of .1 inches, it offers ample connectivity options for your components. The contact material, made of durable Copper Alloy, guarantees reliable and low-resistance connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures robust protection against heat and environmental factors. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your PCB assembly with this essential connector for efficient and dependable performance.