345-070-540-488

Heilind Number:EDA345-070-540-488
Manufacturer:EDAC
Manufacturer Number:345-070-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-488

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row configuration with a generous 70 positions, ensuring reliable data transmission. Crafted with durability in mind, it features a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, making it resistant to heat and wear. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for various electronic applications. Upgrade your electronic connections with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row configuration with a generous 70 positions, ensuring reliable data transmission. Crafted with durability in mind, it features a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, making it resistant to heat and wear. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for various electronic applications.