345-070-540-502

Heilind Number:EDA345-070-540-502
Manufacturer:EDAC
Manufacturer Number:345-070-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-502

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers seamless communication between circuits. The .1-inch pitch and .2-inch row spacing make it easy to align and secure, while the straight mount orientation allows for efficient installation. Boasting 70 positions, this connector is perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.