345-070-540-503

Heilind Number:EDA345-070-540-503
Manufacturer:EDAC
Manufacturer Number:345-070-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-503

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek, straight-mount design in a vibrant green hue. Crafted from durable UL 94V-0 Thermoplastic Polyester, this high-performance connector boasts a copper alloy contact material for optimal conductivity. With 70 positions spread across two rows, it offers seamless interboard communication at a pitch of .1 inches. The .2-inch row spacing ensures efficient signal transfer, while an amperage of 3A guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its precision engineering to streamline your PCB integration process with ease.