345-070-540-508

Heilind Number:EDA345-070-540-508
Manufacturer:EDAC
Manufacturer Number:345-070-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 70 positions for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees durability. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.