345-070-540-558

Heilind Number:EDA345-070-540-558
Manufacturer:EDAC
Manufacturer Number:345-070-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-558

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in vivid Green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows and a total of 70 positions at a pitch of .1 inches, it provides ample connectivity options for your electronic components. The straight mount orientation and precise row spacing of .2 inches offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your PCB assembly with this high-quality connector, ensuring efficient and secure connections on every board.