345-070-540-588

Heilind Number:EDA345-070-540-588
Manufacturer:EDAC
Manufacturer Number:345-070-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-588

Detailed Description

Upgrade your PCB connections with our innovative Board To Board Card Edge Connector. With a sleek design and vibrant green color, this connector is not only visually appealing but also high performing. Made with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable connectivity. Featuring two rows of 70 positions each, with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Choose this Straight mount orientation connector for efficient and secure connections in your circuit designs. Upgrade to the future of connectivity with this essential component for your electronic projects.