345-070-540-602

Heilind Number:EDA345-070-540-602
Manufacturer:EDAC
Manufacturer Number:345-070-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector, meticulously designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and efficient data transmission. With a single row configuration, it offers 70 positions with a 0.1-inch pitch, making it ideal for compact PCB layouts. The straight mount orientation and 0.2-inch row spacing allow for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your electronic assembly projects with this essential connector, perfect for a variety of applications in the consumer electronics, industrial, and telecommunications industries.