345-070-540-604

Heilind Number:EDA345-070-540-604
Manufacturer:EDAC
Manufacturer Number:345-070-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-604

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. This high-quality connector features 70 positions in a single row, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment between boards. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.