345-070-540-607

Heilind Number:EDA345-070-540-607
Manufacturer:EDAC
Manufacturer Number:345-070-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a single row with 70 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in your connections. Suitable for a wide range of applications, this straight-mount connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.