345-070-540-608

Heilind Number:EDA345-070-540-608
Manufacturer:EDAC
Manufacturer Number:345-070-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-608

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring 70 positions with a 0.1-inch pitch and 0.2-inch row spacing, it ensures seamless data transmission. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. The straight mount orientation facilitates easy installation, while the vibrant green color adds visual distinction to your setup. Upgrade your connectivity solution with this essential component.