345-070-540-658

Heilind Number:EDA345-070-540-658
Manufacturer:EDAC
Manufacturer Number:345-070-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, this connector features 70 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable in various applications. Upgrade your PCB assemblies with this essential component for efficient and secure connections.