345-070-540-678

Heilind Number:EDA345-070-540-678
Manufacturer:EDAC
Manufacturer Number:345-070-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features a single row design with 70 positions for seamless data transmission. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and performance, even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your board. Designed for straight mount orientation, it facilitates easy installation and maintenance. Operable in temperatures ranging from -40 to 105 °C, it is a robust solution for various industrial applications. Elevate your PCB connections with this green-colored connector, a must-have in your electronic assembly toolkit.