345-070-540-688

Heilind Number:EDA345-070-540-688
Manufacturer:EDAC
Manufacturer Number:345-070-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, it features a single row layout with 70 positions, perfect for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durable and reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and accurate connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your electronic projects with this essential connector.