345-070-540-802

Heilind Number:EDA345-070-540-802
Manufacturer:EDAC
Manufacturer Number:345-070-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-802

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Engineered for seamless integration, it features a double-row design with 70 positions, ideal for complex circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for efficient data transfer and power distribution in your PCB assemblies.