345-070-540-803

Heilind Number:EDA345-070-540-803
Manufacturer:EDAC
Manufacturer Number:345-070-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-803

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity with this green-colored connector, offering a stable and secure mount orientation for optimal performance. Explore our range of connectors for all your PCB needs.