345-070-540-807

Heilind Number:EDA345-070-540-807
Manufacturer:EDAC
Manufacturer Number:345-070-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-807

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 70 positions, it offers ample connectivity in a compact design. Each contact is made of high-quality Copper Alloy, ensuring efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.