345-070-540-858

Heilind Number:EDA345-070-540-858
Manufacturer:EDAC
Manufacturer Number:345-070-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-858

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Connector. Featuring 70 positions in a 2-row configuration, this connector ensures seamless and reliable connectivity for your electronic components. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your design. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing optimal performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your next project.