345-070-541-101

Heilind Number:EDA345-070-541-101
Manufacturer:EDAC
Manufacturer Number:345-070-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-101

Detailed Description

Enhance your electronic connections with our cutting-edge Green PCB Connector, offering seamless integration for your circuit boards. Designed with precision and durability in mind, this connector features 70 positions, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and performance, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure attachment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.