345-070-541-102

Heilind Number:EDA345-070-541-102
Manufacturer:EDAC
Manufacturer Number:345-070-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for superior functionality, it boasts a straight mount orientation for easy installation. With a generous number of positions at 70, it offers ample room for seamless connections. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable durability, while the copper alloy contact material guarantees optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.