345-070-541-104

Heilind Number:EDA345-070-541-104
Manufacturer:EDAC
Manufacturer Number:345-070-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-104

Detailed Description

Enhance connectivity in your circuit design with this high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation streamlines installation, making it a must-have component for your electronic projects.