345-070-541-158

Heilind Number:EDA345-070-541-158
Manufacturer:EDAC
Manufacturer Number:345-070-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your electronics assembly, this connector features 70 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved with ease. Crafted with copper alloy contacts, it offers optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Choose this connector for dependable performance and seamless board-to-board connections.