345-070-541-201

Heilind Number:EDA345-070-541-201
Manufacturer:EDAC
Manufacturer Number:345-070-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality, green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and a total of 70 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your design, while its straight mount orientation allows for simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its efficiency and durability to meet your connectivity needs.