345-070-541-202

Heilind Number:EDA345-070-541-202
Manufacturer:EDAC
Manufacturer Number:345-070-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-202

Detailed Description

Enhance your PCB connections with our versatile green Board-to-Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, it ensures reliable performance in various applications. With two rows of 70 positions each, this connector offers ample connectivity options while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit board. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.