345-070-541-212

Heilind Number:EDA345-070-541-212
Manufacturer:EDAC
Manufacturer Number:345-070-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-212

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows of 70 copper alloy contacts, each spaced at .1 inches, it offers seamless signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless and efficient performance.