345-070-541-288

Heilind Number:EDA345-070-541-288
Manufacturer:EDAC
Manufacturer Number:345-070-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with a low amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, offer seamless connectivity for up to 70 positions. Designed for straight mounting orientation, it guarantees easy installation on your circuit boards. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for seamless data and power transfer in any application.