345-070-541-402

Heilind Number:EDA345-070-541-402
Manufacturer:EDAC
Manufacturer Number:345-070-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-402

Detailed Description

Enhance your circuit connections with our Green Board-to-Board PCB Connector. Featuring a compact design with a single row of 70 positions, this connector ensures seamless and reliable data transmission in your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high-performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environmental conditions. Trust in this connector for efficient and secure card edge connections in your assemblies.