345-070-541-403

Heilind Number:EDA345-070-541-403
Manufacturer:EDAC
Manufacturer Number:345-070-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-403

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 70 positions, offering optimal versatility for your PCB layout. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while a pitch of .1in and row spacing of .2in facilitate easy insertion. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.