345-070-541-404

Heilind Number:EDA345-070-541-404
Manufacturer:EDAC
Manufacturer Number:345-070-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-404

Detailed Description

Efficiently connect and transfer power with our Green PCB Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a single row with a total of 70 positions, ensuring optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity on printed circuit boards. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic assemblies.