345-070-541-412

Heilind Number:EDA345-070-541-412
Manufacturer:EDAC
Manufacturer Number:345-070-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, it offers seamless integration with a pitch of 0.1 inches and row spacing of 0.2 inches. With a single row design and 70 positions, it ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for robust and stable connections within your PCB setup.