345-070-541-458

Heilind Number:EDA345-070-541-458
Manufacturer:EDAC
Manufacturer Number:345-070-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-458

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 70 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in all conditions, while the .1-inch pitch and .2-inch row spacing offer easy installation. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setup with this essential component.