345-070-541-488

Heilind Number:EDA345-070-541-488
Manufacturer:EDAC
Manufacturer Number:345-070-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 70 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your electronic assemblies. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for various environments. Whether you're a professional in the field or a DIY enthusiast, this green connector, with a straight mount orientation, is the perfect choice for your projects. Upgrade to unparalleled performance with our Board To Board PCB Connector.