345-070-541-503

Heilind Number:EDA345-070-541-503
Manufacturer:EDAC
Manufacturer Number:345-070-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a striking Green hue. Designed for seamless integration, it features 70 positions spread across 2 rows, ideal for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers reliable conductivity for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Connector for efficient and dependable card edge connections in your projects.