345-070-541-504

Heilind Number:EDA345-070-541-504
Manufacturer:EDAC
Manufacturer Number:345-070-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, provide seamless integration for up to 70 positions. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications, offering dependable and efficient performance. Upgrade your connectivity solutions with this essential component.