345-070-541-508

Heilind Number:EDA345-070-541-508
Manufacturer:EDAC
Manufacturer Number:345-070-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-508

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features 70 positions with a dual-row configuration, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation on PCBs, making it an essential component for your electronic assembly projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.