345-070-541-558

Heilind Number:EDA345-070-541-558
Manufacturer:EDAC
Manufacturer Number:345-070-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-558

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts 70 positions across two rows, with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.