345-070-541-612

Heilind Number:EDA345-070-541-612
Manufacturer:EDAC
Manufacturer Number:345-070-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a single row design with 70 positions, allowing for seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Designed for straight mount orientation, it's easy to install and ensures a secure connection. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies today with this essential component.