345-070-541-658

Heilind Number:EDA345-070-541-658
Manufacturer:EDAC
Manufacturer Number:345-070-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-658

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector, featuring 70 positions for seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With a low 3A amperage and a pitch of .1 inch, this connector is perfect for power and signal transmission in a variety of applications. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability even in harsh environments. Upgrade your PCB assembly with this essential connector for efficient and secure connections.