345-070-541-802

Heilind Number:EDA345-070-541-802
Manufacturer:EDAC
Manufacturer Number:345-070-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a compact design with two rows and 70 positions, it offers seamless integration for your electronic assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic setups with this essential component for seamless and efficient connectivity.