345-070-541-803

Heilind Number:EDA345-070-541-803
Manufacturer:EDAC
Manufacturer Number:345-070-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features 70 positions spread across two rows, ensuring ample connectivity options for your circuit boards. The housing is constructed with UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is made of Copper Alloy, providing excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic designs with this essential component.