345-070-541-804

Heilind Number:EDA345-070-541-804
Manufacturer:EDAC
Manufacturer Number:345-070-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety. With two rows and 70 positions, it offers ample space for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for efficient and secure connections in your electronic assemblies.