345-070-541-808

Heilind Number:EDA345-070-541-808
Manufacturer:EDAC
Manufacturer Number:345-070-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-808

Detailed Description

Enhance connectivity within your electronic devices with this 70-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inch and two rows for efficient signal transmission, it offers precise alignment and secure connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environmental conditions. Ideal for a wide range of applications, this green connector enables seamless communication between PCBs, enhancing the overall performance of your electronic systems. Upgrade your connectivity solutions today.