345-070-541-888

Heilind Number:EDA345-070-541-888
Manufacturer:EDAC
Manufacturer Number:345-070-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-541-888

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a straight mount orientation with two rows of 70 positions each, ensuring seamless and secure inter-board communication. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission in a compact form factor. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your PCB assembly with this essential component, a must-have in any professional setup.