345-070-542-404

Heilind Number:EDA345-070-542-404
Manufacturer:EDAC
Manufacturer Number:345-070-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-404

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic devices. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with this essential connector for enhanced functionality and longevity.