345-070-542-412

Heilind Number:EDA345-070-542-412
Manufacturer:EDAC
Manufacturer Number:345-070-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 70 positions in a single row, it ensures seamless data transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Whether for prototyping or production, this connector guarantees secure and stable connections. Elevate your PCB assembly with this essential component.