345-070-542-512

Heilind Number:EDA345-070-542-512
Manufacturer:EDAC
Manufacturer Number:345-070-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-512

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your circuitry while ensuring optimal performance. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With two rows of Copper Alloy contacts, each featuring 70 positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable component for various applications. Trust in its quality for efficient connectivity solutions in your projects.