345-070-542-802

Heilind Number:EDA345-070-542-802
Manufacturer:EDAC
Manufacturer Number:345-070-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-802

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transmission in a compact space. Boasting 70 positions and straight mount orientation, it provides ample connectivity options for your electronic devices. Designed for versatility, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector for seamless data transfer and power distribution.