345-070-542-808

Heilind Number:EDA345-070-542-808
Manufacturer:EDAC
Manufacturer Number:345-070-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-808

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a dual-row configuration with 70 positions, it ensures efficient data transmission and power delivery. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're assembling PCBs or upgrading existing systems, this connector, in a vibrant green color, promises optimal performance. Choose straight mount orientation for streamlined installation. Trust in its quality and efficiency for all your electronic connectivity needs.