345-070-542-812

Heilind Number:EDA345-070-542-812
Manufacturer:EDAC
Manufacturer Number:345-070-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-812

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact. With two rows and a total of 70 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component.