345-070-542-858

Heilind Number:EDA345-070-542-858
Manufacturer:EDAC
Manufacturer Number:345-070-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-542-858

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic devices. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission for up to 70 positions. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this connector for secure and efficient inter-board connections in your electronic projects.